
Number
Highlights & Details
Flow switch Flowtin DTT35-A1A111DB2BAA 18-30VDC; 1x switch PNP plug M12 clamp ISO2852 DN25-38.1..1-1/2";316L,3-A DIN32676 DN25-40
- Approval: Ex-free range
- Electrical connection: M12 connector
- Auxiliary power; output: 18-30VDC; 1x switch PNP
- Display: Digital
- Application; measurement range: Liquid, 20...+85oC, 0-3m/s.
- Adjustment: On site
- Process connection; material: Clamp ISO2852 DN25-38.1..1-1/2";316L,3-a DIN32676 DN25-40
- Insertion length L; Diameter D: 50mm; 6mm
- Additional equipment; material certificate: Basic version; not required
- Design: Standard, documentation German
Technical specifications
- Product type
Flow sensor
- Type
DTT35
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Features
LED indicator
- Connector
M12
- Outputs
PNP
- Material
Stainless steel
- Nominal diameter
6 mm
- Media temperature (min.)
-20 °C
- Max. media temperature
85 °C
- Reading range (min.)
0.0 m/s
- Reading range (max.)
3.0 m/s
- Reading range
0.0 - 3.0 m/s
- Contact type
1 PNP
- Length
50 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 50 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988327 Endress+Hauser Flow sensor DTT35 DTT35-A1A111DB2BAA Operating voltage (range): 18 - 30 V DC Reading range: 0.0 - 3.0 m/s
User & Safety Instructions 2988327 Endress+Hauser Flow sensor DTT35 DTT35-A1A111DB2BAA Operating voltage (range): 18 - 30 V DC Reading range: 0.0 - 3.0 m/s
Description
This text is machine translated.
Features
- Function check and process information on site thanks to digital display on the device
- 310° rotating housing top and rotating display enable the reading in all positions










