
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Relative pressure sensor Cerabar PMP11-AA1U1HBWJJ 4-20 mA square connector ISO4400 M16, IP65 NEMA type 4X ENCL.
- Output type: Analogue output
- ABS/Gauge pressure: Pressure gauge
- Pluggable: M16 square connector
- Output 4-20 mA
- Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
- Sensor range: 1bar/100kPa/15psi pressure gauge, overload: 4bar/400kPa/60psi
- Calibration Unit: Sensor range mbar/bar
- Process connection: Thread ISO228 G1/2 DIN3852, form E, 316L, flush mountable
Technical specifications
- Packaging type
Single
- Product type
Pressure sensor
- Type
PMP11
- Connector
G 1/2"
- Outputs
Analogue
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Accuracy
0.5 %
- Pressure reading range (min.)
-1 bar
- Pressure reading range (max.)
1 bar
- Pressure reading range
-1 bar up to 1 bar
IP65
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886239 Endress+Hauser PMP11-AA1U1HBWJJ Pressure sensor 1 pc(s) -1 bar up to 1 bar G 1/2" Single
User & Safety Instructions 2886239 Endress+Hauser PMP11-AA1U1HBWJJ Pressure sensor 1 pc(s) -1 bar up to 1 bar G 1/2" Single
Description
The Cerabar PMP11 is a very compact pressure transmitter with piezoresistive sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L. It can be used for standard applications in the process industry.
This text is machine translated.
This text is machine translated.
Features
- Easy to use
- High performance
- Long-term stability
- High material quality































