
Number
Total (€ 335.00 / piece)
€ 335.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Absolute and relative pressure sensor Cerabar PMP21-AA1U1PBWJJ 4-20 mA square connector ISO4400 M16, IP65 NEMA type 4X ENCL.
- Output type: Analogue output
- ABS/Gauge pressure: Pressure gauge
- Pluggable: M16 square connector
- Output 4-20 mA
- Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
- Sensor range: 10bar/1MPa/150psi Manometer, overload: 40bar/4MPa/600psi
- Calibration Unit: Sensor range mbar/bar
- Process connection: Thread ISO228 G1/2 DIN3852, form E, 316L, flush mountable
Technical specifications
- Packaging type
Single
- Product type
Pressure sensor
- Type
PMP21
- Connector
G 1/2"
- Outputs
Analogue
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Accuracy
0.3 %
- Pressure reading range (min.)
-1 bar
- Pressure reading range (max.)
10 bar
- Pressure reading range
-1 bar up to 10 bar
IP65
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886249 Endress+Hauser PMP21-AA1U1PBWJJ Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/2" Single
User & Safety Instructions 2886249 Endress+Hauser PMP21-AA1U1PBWJJ Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/2" Single
Description
The Cerabar PMP21 is a very compact pressure transmitter with piezoresistive sensor that can measure absolute or overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L.
This text is machine translated.
This text is machine translated.
Features
- Easy to use
- High performance
- Long-term stability
- High material quality































