There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure transducer
PMP43
M12
Relative pressure
Current (analogue)
4 mA
20 mA
IO-Link
1 bar
1 bar (max)
100 °C
Yes
1 pc(s)
Datasheet 3527358 Endress+Hauser Pressure transducer 1 pc(s) PMP43 1 bar (max) M12
Datasheet 3527358 Endress+Hauser Pressure transducer 1 pc(s) PMP43 1 bar (max) M12
Datasheet 3527358 Endress+Hauser Pressure transducer 1 pc(s) PMP43 1 bar (max) M12
User & Safety Instructions 3527358 Endress+Hauser Pressure transducer 1 pc(s) PMP43 1 bar (max) M12
User & Safety Instructions 3527358 Endress+Hauser Pressure transducer 1 pc(s) PMP43 1 bar (max) M12
User & Safety Instructions 3527358 Endress+Hauser Pressure transducer 1 pc(s) PMP43 1 bar (max) M12