There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure transducer
PMP43
M12
Relative pressure
IO link
4 mA
20 mA
Bluetooth®
400 mbar
10 bar
400 mbar up to 10 bar
DN 50
200 °C
Yes
1 pc(s)
Datasheet 3527363 Endress+Hauser Pressure transducer 1 pc(s) PMP43 400 mbar up to 10 bar M12
Datasheet 3527363 Endress+Hauser Pressure transducer 1 pc(s) PMP43 400 mbar up to 10 bar M12
Datasheet 3527363 Endress+Hauser Pressure transducer 1 pc(s) PMP43 400 mbar up to 10 bar M12
User & Safety Instructions 3527363 Endress+Hauser Pressure transducer 1 pc(s) PMP43 400 mbar up to 10 bar M12
User & Safety Instructions 3527363 Endress+Hauser Pressure transducer 1 pc(s) PMP43 400 mbar up to 10 bar M12
User & Safety Instructions 3527363 Endress+Hauser Pressure transducer 1 pc(s) PMP43 400 mbar up to 10 bar M12