
Number
Total (€ 264.71 / piece)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
Temperature switch 12-30VDC; 2x switch PNP
- Approval: Non-explosive area
- Electrical connection: M12 connector
- Power supply output 12-30 V/DC; 2x PNP switch
- Display: Digital
- Adjustment: Factory setting, unit °C.
- Process connection G1/2 External thread ISO228, 316L
- Mounting length 100 mm
- Diameter 6 mm
Technical specifications
- Product type
Temperature switch
- Temperature reading range
-50 up to +150 °C
- Sensor
Pt100
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
TTR31
- Manufacturer part #
TTR31-A1B111AE2CAB
- Dim
(L x W) 100 mm x 6 mm
- Probe length
100 mm
- Temperature reading range (max.)
+150 °C
- Temperature reading range (min.)
-50 °C
- Width
6 mm
- Length
100 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886326 Endress+Hauser Temperature switch TTR31-A1B111AE2CAB Sensor type Pt100 Temperature reading range-50 up to +150 °C Sensor
User & Safety Instructions 2886326 Endress+Hauser Temperature switch TTR31-A1B111AE2CAB Sensor type Pt100 Temperature reading range-50 up to +150 °C Sensor
Description
The Thermocouple T TTR31 is a compact temperature switch for the safe monitoring of process temperatures.
This text is machine translated.
This text is machine translated.



