
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
Industrial temperature thermometer TM101-URCCA1BC2H1A1 1xPt100 TF, 4, A, -50 to +200 °C, 316L, 50 mm
- Type of connection: Outer thread
- Signal type 4-20 mA (active)
- Wire 4
- Class A
- Material 316L
- Immersion length 50 mm
- Process connection material: G1/2 external thread, 316L
- Connection head: TA20AB, 1x M20X1,5 internal thread, small, screwed lid
- Material aluminium
- IP66 protection rating
- Approval: Non-hazardous area + UK marking
Technical specifications
- Product type
Thermometer
- Temperature reading range
-50 up to +200 °C
- Sensor
Pt100 TF
- Sensor type
Pt100
- Type
TM101
- Manufacturer part #
TM101-URCCA1BC2H1A1
- Probe length
50 mm
- Material
Stainless steel V4A
- Temperature reading range (max.)
+200 °C
- Temperature reading range (min.)
-50 °C
- Length
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886300 Endress+Hauser Thermometer TM101-URCCA1BC2H1A1 Sensor type Pt100 Temperature reading range-50 up to +200 °C
User & Safety Instructions 2886300 Endress+Hauser Thermometer TM101-URCCA1BC2H1A1 Sensor type Pt100 Temperature reading range-50 up to +200 °C
Description
The iTHERM Moduline TM101 is a simple thermometer that offers reliable temperature measurement performance. It has a standard extension neck and a fixed, non-replaceable use for use in non-hazardous areas. The device is optionally available with a Bluetooth® enabled head transmitter with 4 to 20 mA output or HART® communication, which offers greater measurement accuracy and reliability compared to directly wired sensors.
This text is machine translated.
This text is machine translated.








