
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Highlights & Details
Industrial temperature thermometer TM121-AACCB1A1GA1A1A1 1xPt100 TF, 3, A, -50 to +200 °C, 316L, 50 mm
- Type of connection: Outer thread
- Signal type 4-20 mA
- External diameter: 6.0 mm
- Wire 3
- Class A
- Material 316L
- Immersion length 50 mm
- Process connection material: G1/2 external thread, 316L
- Connection head: TA20AB, 1x M20X1,5 internal thread, small, screwed lid
- Material aluminium
- IP66 protection rating
- Approval: Non-explosive area
Technical specifications
- Sensor
Pt100 TF
- Type
TM121
- Manufacturer part #
TM121-AACCB1A1GA1A1A1
- Temperature reading range
-50 up to +200 °C
- Sensor type
Pt100
- Temperature reading range (max.)
+200 °C
- Temperature reading range (min.)
-50 °C
- Probe length
50 mm
- Product type
Thermometer
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886306 Endress+Hauser Thermometer TM121-AACCB1A1GA1A1A1 Sensor type Pt100 Temperature reading range-50 up to +200 °C
User & Safety Instructions 2886306 Endress+Hauser Thermometer TM121-AACCB1A1GA1A1A1 Sensor type Pt100 Temperature reading range-50 up to +200 °C
Description
The iTHERM TM121 thermometer offers reliable measurements in non-hazardous areas. The device has a standard extension neck and is available with a variety of process connections.
This text is machine translated.
This text is machine translated.






