
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Modular resistance thermometer TM401-UR1C1D2A13A1A31AA1A1 1xPt100 TF 3-conductor, class A 50 mm
- Type of connection: Terminal NA connector ISO2852
- Outer diameter: 6 mm
- Immersion depth: 50 mm
- Cable entry with thread: M20x1.5
- RTD measuring circuit type 3 conductors
- Accuracy according to IEC60751: Class A
- Immersion length U: 50 mm
- Process connection type: Terminal
- Connection head TA30A
- Material aluminium
- IP66/68, NEMA type 4X
- Approval: Non-hazardous area + UK marking
Technical specifications
- Product type
Thermometer
- Temperature reading range
-50 up to +200 °C
- Sensor
Pt100 TF
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
TM401
- Manufacturer part #
TM401-UR1C1D2A13A40A31AA1A1
- Probe length
50 mm
- Material
Aluminium
- Temperature reading range (max.)
+200 °C
- Temperature reading range (min.)
-50 °C
- Length
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886312 Endress+Hauser Thermometer TM401-UR1C1D2A13A40A31AA1A1 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sens
User & Safety Instructions 2886312 Endress+Hauser Thermometer TM401-UR1C1D2A13A40A31AA1A1 Sensor type Pt100 Temperature reading range-50 up to +200 °C Sens
Description
The iTHERM TM401 resistance thermometer is suitable for standard hygienic and aseptic applications. The device has a fixed, non-interchangeable use and is available with a wide range of process connections and international certifications.
This text is machine translated.
This text is machine translated.


