
Highlights & Details
Thermometer TMR31-A1BABB1AAA 50 mm; 6mm, G1/2 external thread, 316L 4-20mA; 0...+150oC
- Compact design made entirely of stainless steel
- Extremely short response time
- High accuracy even at short entry lengths
Technical specifications
- Insertion length L; Diameter D: 50 mm; 6mm (1.97"; 0.25")
- Process connection G1/2 External thread ISO228, 316L
- Output; measuring range: Pt100, DIN class A, 4-conductor
- Electrical connection: Connector M12, IP66/67/69K
- Approval: Ex-free range
- Product type
Thermometer
- Temperature reading range
-50 up to 200 °C
- Sensor type
Pt100
- Sensor diameter
6 mm
- Type
TMR31
- Manufacturer part #
TMR31-A1CBBBAJ1AAA
- Probe length
300 mm
- Material
Non-corrosive steel
- Temperature reading range (max.)
200 °C
- Temperature reading range (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 3527453 Endress+Hauser Thermometer TMR31-A1CBBBAJ1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete
Datasheet 3527453 Endress+Hauser Thermometer TMR31-A1CBBBAJ1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete
Datasheet 3527453 Endress+Hauser Thermometer TMR31-A1CBBBAJ1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete
User & Safety Instructions
User & Safety Instructions 3527453 Endress+Hauser Thermometer TMR31-A1CBBBAJ1AAA Sensor type Pt100 Temperature reading range-50 up to 200 °C Sensor diamete
Description
This text is machine translated.























