
Number
Highlights & Details
Thermometer TMR31-A1BBBBA1AAA 30 mm; 6mm,G1/2 external thread, 316L 4-20mA; 0...+150oC
- Compact design made entirely of stainless steel
- Extremely short response time
- High accuracy even at short entry lengths
Technical specifications
- Insertion length L; Diameter D: 100 mm; 6mm (3.94"; 0.25")
- Process connection G1/4 External thread ISO228, 316L
- Output; measuring range: 4-20mA; 0...+100oC (+32...+212oF)
- Electrical connection: Connector M12, IP66/67/69K
- Approval: Ex-free range
- Product type
Thermometer
- Temperature reading range
-50 up to 200 °C
- Type
TMR31
- Manufacturer part #
TMR31-A1DABAAC1AAA
- Temperature reading range (max.)
200 °C
- Temperature reading range (min.)
-50 °C
Documents & Downloads
Datasheet
Datasheet 3527460 Endress+Hauser Thermometer TMR31-A1DABAAC1AAA Temperature reading range-50 up to 200 °C
Datasheet 3527460 Endress+Hauser Thermometer TMR31-A1DABAAC1AAA Temperature reading range-50 up to 200 °C
Datasheet 3527460 Endress+Hauser Thermometer TMR31-A1DABAAC1AAA Temperature reading range-50 up to 200 °C
User & Safety Instructions
User & Safety Instructions 3527460 Endress+Hauser Thermometer TMR31-A1DABAAC1AAA Temperature reading range-50 up to 200 °C
Description
This text is machine translated.



