There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature sensor
TTR31
PNP
-50 °C
150 °C
-50 up to 150 °C
ISO 4400 square connector
12 V DC
30 V DC
12 - 30 V DC
A
1 PNP
IP65
0.0 mm
6 mm
(Ø) 6 mm
Yes
1 pc(s)
User & Safety Instructions 2989434 Endress+Hauser TTR31-A2A111AE1BAB TTR31 Temperature sensor -50 up to 150 °C 1 PNP
User & Safety Instructions 2989434 Endress+Hauser TTR31-A2A111AE1BAB TTR31 Temperature sensor -50 up to 150 °C 1 PNP