
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
eneloop eneloop HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 3 pc(s)
- High performance
- Low self discharge
- Up to 2100 charging cycles
- This text is machine translated.
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
750 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
3 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
eneloop HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1784635 eneloop eneloop HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 3 pc(s)
Security datasheet
Security datasheet 1784635 eneloop eneloop HR03 AAA battery (rechargeable) NiMH 750 mAh 1.2 V 3 pc(s)
Description
Eneloop batteries have a low self-discharge and are already supplied precharged. Not only that they are immediately ready to use after purchase, you keep your load over a long period of time. This means that after a year still at 85% of the capacity are available. In this way your device is always ready for use and guarantees that the energy required always available when it is needed. One of the most important requirements of a rechargeable battery is the life, that is, the number of charge/discharge cycles, a battery can withstand, without losing power. Unique is the biggest advantage of the eneloop, that you can use up to 2100 times and then recharged can be recycled. In the long term, this is not only cheaper, but also environmentally friendly.
This text is machine translated.
This text is machine translated.












