
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
3
5% = € 0.38
€ 6.75
5
8% = € 0.54
€ 6.59
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
eneloop eneloop lite DECT HR03 AAA battery (rechargeable) NiMH 550 1.2 V 2 pc(s)
- Optimized for DECT telephonesHigh performanceLow self dischargeRechargeable up to 3000 times
- This text is machine translated.
Technical specifications
- DECT
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
550
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
11 g
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
eneloop lite DECT HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 2613875 eneloop eneloop lite DECT HR03 AAA battery (rechargeable) NiMH 550 1.2 V 2 pc(s)
Security datasheet
Security datasheet 2613875 eneloop eneloop lite DECT HR03 AAA battery (rechargeable) NiMH 550 1.2 V 2 pc(s)
Description
The Eneloop Lite with its lower capacitance is ideal for devices with low or moderate power consumption such as cordless phones or remote controls. The battery can be used immediately, has a high efficiency, a long storage capacity without loss of power, can be used universally, is economical to buy and is also environmentally-friendly.
This text is machine translated.
This text is machine translated.








