
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.29
€ 4.74
10
8% = € 0.41
€ 4.62
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 5.03 / piece)
€
Highlights & Details
Energizer high-voltage special battery 27A, 2
- Capacity 22 mAh
- Set of 2
Technical specifications
- Size
27A
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
22 mAh
- Alternative battery types
A27
E27A
V27A
V27PX
V27GA
L728
L828
MN27
G27A
GP27A
Show more
- Height
28 mm
- (Ø)
7.7 mm
- Content
2 pc(s)
- Type
A27
- Rechargeable
No
- Dim
(Ø x H) 7.7 mm x 28 mm
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1344109 Energizer A27 Non-standard battery 27A Alkali-manganese 12 V 22 mAh 2 pc(s)
Security datasheet
Security datasheet 1344109 Energizer A27 Non-standard battery 27A Alkali-manganese 12 V 22 mAh 2 pc(s)
Description
High-voltage batteries are mainly used in remote controls for car central locking systems, garage door openers, etc..
Hints
According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.





































