
Number
Highlights & Details
Tadiran lithium battery 2/3 AA with soldering pins 3 + / -
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Max. endurance discharge current 75 mA
- Size
2/3 AA
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
1500 mAh
- Special-purpose battery features
U solder pins
- Height
33 mm
- (Ø)
15 mm
- Weight
12 g
- Content
1 pc(s)
- Type
SL 761 PT
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 33 mm
- Temperature range
-55 to +85 °C
- Product type
Non-standard battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1056842 Tadiran Batteries SL 761 PT Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1500 mAh 1 pc(s)
Information
Information 1056842 Tadiran Batteries SL 761 PT Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1500 mAh 1 pc(s)
Security datasheet
Security datasheet 1056842 Tadiran Batteries SL 761 PT Non-standard battery 2/3 AA U solder pins Lithium 3.6 V 1500 mAh 1 pc(s)
Description
Features
- Max. 75mA continuous discharge
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 26.04€ 16.79*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































