
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Energizer button cell lithium CR 1632
Highlights & Details
- Capacity 130 mAh
Technical specifications
- Product type
Button cell
- Size
CR 1632
- Dim
(Ø x H) 16 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
130 mAh
- Height
3.2 mm
- (Ø)
16 mm
- Weight
8 g
- Alternative battery types
BR1632
DL1632
ECR1632
KCR1632
KL1632
KECR1632
LM1632
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1344118 Energizer Button cell CR 1632 3 V 1 pc(s) 130 mAh Lithium CR1632
Information
Test Summary Report 1344118 Energizer Button cell CR 1632 3 V 1 pc(s) 130 mAh Lithium CR1632
Security datasheet
Security datasheet 1344118 Energizer Button cell CR 1632 3 V 1 pc(s) 130 mAh Lithium CR1632
Description
Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer 1632 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.
This text is machine translated.
This text is machine translated.
Hints
suitable for 1422/1433/1434 This text is machine translated.

















