
Number (Package size 12 pc(s))
Highlights & Details
Energizer ultimate child shield CR-type 2032 12 piece
- Energizer ultimate child shield with a particularly high number of safety features: Protection against chemical burns when swallowed, color warning technology, bitterium coating and child-proof packaging
- The only lithium button cell in the world to protect against chemical burns if swallowed
- The color warning technology turns blue on the mouth a few seconds after contact with saliva – a clear signal for caregivers to react immediately
- A non-toxic bitterness coating protects against swallowing due to its taste, while child-safe packaging makes access difficult for children
- Reliable performance even under extreme conditions at temperatures ranging from -30°C to +60°C.
Technical specifications
- Shelf life: Up to 12 years
- Self discharge: Approx. 1 % per year
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Connector
Stud and socket
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
235 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Weight
3 g
- Temperature range
-30 °C to 60 °C
- Alternative battery types
DL2032
ECR2032
BR2032
KCR2032
LM2032
5004LC
SB-T15
L14
- Type
Ultimate Child Shield (with child protection features)
- Content
12 pc(s)
- Rechargeable
No
- Range of use
General
Household
Documents & Downloads
Datasheet
Datasheet 3778182 Energizer Button cell CR 2032 3 V 12 pc(s) 235 mAh Lithium Ultimate Child Shield E304617100
Security datasheet
Security datasheet 3778182 Energizer Button cell CR 2032 3 V 12 pc(s) 235 mAh Lithium Ultimate Child Shield E304617100
Description
No other 2032 battery will last longer (based on ANSI and IEC standards averages).
This text is machine translated.
Scope of delivery
- 12x CR2032













