
Number (Package size 2 pc(s))
Lithium button cell Ultimate
Highlights & Details
- High efficiency
- Low self discharge
- Cell size: 2016
- IEC CR2016
- Type: Lithium button cell
- Volt: 3
- Receives the charge for storage for up to 10 years
- Replacement for: L10, 280-206, 280-204, DL2016, SB-T11, LF1/4V AND 5000LC
- Can be used in the temperature range from -30 to 60 ºC
Technical specifications
- Product type
Button cell
- Size
CR2 016
- Dim
(Ø x H) 20 mm x 1.6 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
100 mAh
- Height
1.6 mm
- (Ø)
20 mm
- Weight
1.9 g
- Temperature range
-30 - +60 °C
- Alternative battery types
BR2016
DL2016
ECR2016
KCR2016
KL2016
KECR2016
LM2016
5000LC
FA
SB-T11
Show more
- Content
2 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 1662096 Energizer Button cell CR2 016 3 V 2 pc(s) 100 mAh Lithium Ultimate 2016
Information
Test Summary Report 1662096 Energizer Button cell CR2 016 3 V 2 pc(s) 100 mAh Lithium Ultimate 2016
Security datasheet
Security datasheet 1662096 Energizer Button cell CR2 016 3 V 2 pc(s) 100 mAh Lithium Ultimate 2016
Description
The Ultimate is an innovative development for long and stable power output with a constant voltage situation. ideal for a variety of electronic devices such as keys, remote controls, film and cameras, digital thermometers, blood pressure measuring devices, Medical devices and many other applications.
The Ultimate Lithium button cell has a life span of up to 18% longer than the standard lithium button cells of Energizer and a storage period of up to 8 years.
Our most productive lithium battery: The Energizer CR2016 Ultimate Lithium button cell with 3 Volt supplies devices with energy reliably. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
This text is machine translated.


















