
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.29
€ 4.74
10
8% = € 0.41
€ 4.62
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 8 pc(s))
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
8 Energizer ZA10 hearing aid batteries
- Pack of 8
Technical specifications
- Product type
Button cell
- Size
ZA 10
- Dim
(Ø x H) 5.9 mm x 3.6 mm
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
91 mAh
- Height
3.6 mm
- (Ø)
5.9 mm
- Alternative battery types
10A
HA10
V10AT
DA10
P10
A10
PR230H
AC230E
AC10EZ
PR70
Show more
- Content
8 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 651194 Energizer Button cell ZA 10 1.4 V 8 pc(s) 91 mAh Zinc air Hearing Aid PR70
Security datasheet
Security datasheet 651194 Energizer Button cell ZA 10 1.4 V 8 pc(s) 91 mAh Zinc air Hearing Aid PR70
Description
Easy to change thanks to long tabs. Battery size is easy to read on the packaging. The convenient turning mechanism makes it easy to store or remove batteries.


















