
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
3
6% = € 0.30
€ 5.15
5
8% = € 0.42
€ 5.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
4 Energizer ZA675 hearing aid batteries
- Pack of 4
Technical specifications
- Product type
Button cell
- Size
ZA 675
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
635 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Alternative battery types
675A
HA675
V675AT
DA675
P675
A675
PR675H
PRX675H
AC675E
A675EZ
Show more
- Content
4 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 651197 Energizer Button cell ZA 675 1.4 V 4 pc(s) 635 mAh Zinc air Hearing Aid PR44
Security datasheet
Security datasheet 651197 Energizer Button cell ZA 675 1.4 V 4 pc(s) 635 mAh Zinc air Hearing Aid PR44
Description
Easy to change thanks to long tabs. Battery size is easy to read on the packaging. The convenient turning mechanism makes it easy to store or remove batteries.


















