
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
3
5% = € 0.43
€ 7.54
5
8% = € 0.61
€ 7.36
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 7.97 / piece)
€ 8.39
-5 %
€ 7.97
plus VAT.
14-day return policy included
Energizer Extreme Micro NiMH batteries 800 mAh, 2
Highlights & Details
- Capacity 800 mAh
- Minimal self-discharge
- Pre-charged and ready to use
- Holds a charge up to 1 year when not in use
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
Extreme HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1439160 Energizer Extreme HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 1439160 Energizer Extreme HR03 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Description
The Energizer Extreme battery provides long-lasting performance, excellent charge retention and allows a high number of charge cycles. Ideal for devices with high power demand. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Hints
This text is machine translated.











