
Number (Package size 50 pc(s))
Total (€ 0.66 / piece)
€
Highlights & Details
Energizer Max Plus AAA battery Alkali-manganese 1.5 V 50 pc(s)
- 50-piece Energizer MAX PLUS-AAA alkaline batteries
- 12 years of use, so that you always have a battery available when you need it
- Give your most powerful devices, such as cameras, razors, mobile games and game pads, with the productive energy you are used to from Energizer
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
50 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Product type
AAA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3171060 Energizer Max Plus AAA battery Alkali-manganese 1.5 V 50 pc(s)
Description
Long-lasting energy for steady power consumers.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































