
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 0.98
€ 24.22
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 20 pc(s))
Total (€ 25.20 / piece)
€
Highlights & Details
Energizer Max Plus Industrial C battery Alkali-manganese 1.5 V 20 pc(s)
- Set of 20
- Powerful and reliable
- Can be stored for 10 years
- Leakproof design
- Holds the charge for up to 10 years during storage
Technical specifications
- Size
C
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
20 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Eco badge reference
Nordic Swan ecolabel
- Product type
C battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1666452 Energizer Max Plus Industrial C battery Alkali-manganese 1.5 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1666452 Energizer Max Plus Industrial C battery Alkali-manganese 1.5 V 20 pc(s)
Description
High performance for every application!
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 10 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy.
The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS-C batteries are ready to use even after storage for up to 10 years, so you always have a battery to hand when you need it. Provide your most powerful devices, such as toys, portable radios and torches, with the energy you are used to from Energizer.
* during storage
This text is machine translated.
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 10 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy.
The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS-C batteries are ready to use even after storage for up to 10 years, so you always have a battery to hand when you need it. Provide your most powerful devices, such as toys, portable radios and torches, with the energy you are used to from Energizer.
* during storage
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.28*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































