
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 20 pc(s))
Total (€ 18.48 / piece)
€
Highlights & Details
Varta INDUSTRIAL PER C piece
- Powerful and reliable
- Temperature range: -10 to +50 °C
- Optimized for industry and trade
Technical specifications
- Temperature range: -10 to +50 °C
- Size
C
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
7800 mAh
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
20 pc(s)
- Type
Varta Cons.Varta
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Product type
C battery
Documents & Downloads
Datasheet
Datasheet 3402564 Varta Varta Cons.Varta C battery Alkali-manganese 7800 mAh 1.5 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3402564 Varta Varta Cons.Varta C battery Alkali-manganese 7800 mAh 1.5 V 20 pc(s)
Description
Varta industrial Pro
The Varta industrial pro was designed specifically for professional applications. The perfect power solution with extremely good performance for all applications in industry and trade. Cell design adapted to OEM requirements for easy and quick handling.
This text is machine translated.
Features
- Powerful and reliable
- Good temperature behavior
- Fast handling
- High quality
- Optimized for industry and trade
- Shelf life up to 10 years
- Ideal for standby or pulse discharge with high discharge currents
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.56*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































