
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€
Highlights & Details
Battery tester MS-228
- No power supply required
- For 1.5V AAA batteries, AA, C, D
- 9 V battery / batteries and 1.5 V and 1.55 V button batteries
Technical specifications
- Suitable for: 1,5 - 9 V
- Display
LCD
- Compatible with
AAA
AA
C
D
9 V
N
Button cell
- Reading range
1.5 V
1.55 V
9 V
- Cell type
Battery
- Width
43 mm
- Length
90 mm
- Weight
38 g
- Dim
(L x W) 90 mm x 43 mm
- Type
MS228
- Product type
Battery tester
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1367584 VOLTCRAFT Battery tester MS228 Reading range (battery testers) 1.5 V, 1.55 V, 9 V Battery MS228
Warranty Terms
Warranty Terms 1367584 VOLTCRAFT Battery tester MS228 Reading range (battery testers) 1.5 V, 1.55 V, 9 V Battery MS228
Description
Check the simplest way all standard batteries and 9V batteries.
Features
- LCD display with bar and status display
- Easy to use by sliding contact.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.51*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































