
Number
Highlights & Details
Ansmann energy check LCD
- Compact and user-friendly test device
Technical specifications
- Display
Digital
- Compatible with
9 V
C
Button cell
N
Li-ion
Lithium
AAA
AA
D
NiCd
Show more
- Power supply
9 V battery (1x), included
- Width
10.000 cm
- Height
3.200 cm
- Length
19.500 cm
- Weight
0.273 kg
- Technology
Lithium
- Dim
(L x W x H) 19.500 x 10.000 x 3.200 cm
- Factory colour
Black
- Type
Energy Check LCD
- Product type
Battery tester
Documents & Downloads
Datasheet
Datasheet 2749933 Ansmann Battery tester Energy Check LCD 1900-0100
User & Safety Instructions
User & Safety Instructions 2749933 Ansmann Battery tester Energy Check LCD 1900-0100
Warranty Terms
Warranty Terms 2749933 Ansmann Battery tester Energy Check LCD 1900-0100
Description
This text is machine translated.
Scope of delivery
- Energy check LCDUser manual
Frequently Bought Together
(*All information is plus legal VAT)€ 63.01*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































