
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.87
€ 18.45
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 40 pc(s))
Total (€ 19.32 / piece)
€
Highlights & Details
Energizer Power LR06 AA battery Alkali-manganese 1.5 V 40 pc(s)
- 40er set7 years storableLeak protection
- This text is machine translated.
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
40 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Product type
AA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587994 Energizer Power LR06 AA battery Alkali-manganese 1.5 V 40 pc(s)
Description
For standard applications
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.56*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































