vision HD metal impresses not only through its high light output of up to 1300 lumen.
The patented Digital Focus technology enables you to easily control the light.
Whether bright, energy-saving or in the blinking light mode - simply, quickly and easily you can switch between 3 light modes................. her light, energy-saving or in the blinking light mode - easy, fast and
The color of the LED beam corresponds to natural daylight.
Durable alloy construction designed for long durability (up to 20 years).
Clear, day-bright light in dark rooms at any time of the day or night: The Energizer Vision HD Extra Performance Metal Torch with Digital Focus offers a bright light beam, thanks to MAXVIZ technology, which corresponds to natural daylight. This light is up to 15 times stronger than the light generated by standard LED technology. In addition, you can optimally control the light with the digital focus technology, which was further improved the direct and indirect view up to a range of 230 m. With early morning fishing, night walks and surprising power outages, you can now bring light into the darkness with up to 1500 lumens and provide excellent visibility. Simply press a button on the Energizer Vision HD extra performance torch with Digital Focus to illuminate your surroundings day-to-day.
This text is machine translated.