
Highlights & Details
Enermax Enermax Power Supply 1000W Revolution3 8 PC power supply unit
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) 2x
- Cable management Yes
- 80 PLUS Platinum
Technical specifications
- Product type
PC power supply unit
- PSU output power
1000 W
- Modular
Yes
- Certification
80 PLUS Platinum
- Factory colour
White
- ATX version
ATX 3.1
- Dim
(W x H x D) 150 x 86 x 140 mm
- Depth
140 mm
- Height
86 mm
- Width
150 mm
- -12V / DC
0.4 A
- +12 V/DC (1)
83.3 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 24-pin
1
- 4-pin Molex
1
- 4+4 pin ATX/EPS 12V
2
- 6-pin PCIe
2
- 5-pin SATA
3
- Features
ATX 3.1
- Power rating
751 W -
- Fan size
120 mm
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730201 Enermax Enermax Power Supply 1000W Revolution3 8 PC power supply unit 1000 W 80 PLUS Platinum
User & Safety Instructions
User & Safety Instructions 3730201 Enermax Enermax Power Supply 1000W Revolution3 8 PC power supply unit 1000 W 80 PLUS Platinum
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









