1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC power supply unit
650 W
Yes
80 PLUS Gold
ATX
Black
(W x H x D) 150 x 86 x 140 mm
140 mm
86 mm
150 mm
2.049
0.4 A
54.1 A
20 A
2.5 A
501 - 750 W
20 A
100 - 240 V
100 - 240 V
yes
yes
100000 h
1.5 kg
100 W
649.2 W
100 W
4.8 W
12.5 W
User & Safety Instructions 3369648 Enermax ERV650G-AHG-MAC PC power supply unit 650 W ATX 80 PLUS Gold