1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC power supply unit
750 W
No
80 PLUS Gold
ATX
Black
(W x H x D) 150 x 86 x 140 mm
140 mm
86 mm
150 mm
1.984
0.4 A
20 A
2.5 A
501 - 750 W
20 A
100 - 240 V
100 - 240 V
yes
no
100000 h
1.6 kg
100 W
748.8 W
100 W
62.4 A
User & Safety Instructions 3369646 Enermax ERV750G-AHG-NAC PC power supply unit 750 W ATX 80 PLUS Gold
The necessary accessories are required to use the article as described.