The ETS-T50 AXE Silent Edition is a high-performance CPU cooler with a cooling capacity of up to 230W TDP and leading innovative technologies. The asymmetric design with five 6 mm heat pipes with the Heat Pipe Direct Touch technology provides for a fast heat transfer and enables the installation of high RAM-modules. The cooler is equipped with a 14 cm ENERMAX fan with patented Twister bearing technology.
Air-flow optimizations
Pressure differential flow design – increases the air flow up to +15%.
Air is routed through conical tunnels to accelerate air flow. The faster transport of cold air discharges the heat faster.
Vortex Generator Flow (VGF) – patented
Vortex generators are used in the aviation industry. They ensure that the air flow is guided as close as possible to the wings of the aircraft. During the development of the CPU coolers, the Enermax engineers realized the potential of this technology for optimizing the air flow in the heat sink: Small spoilers on the slats, the so-called vortex generators, conduct the air close along the heat pipes. Much more fresh air can be transferred to the back of the heat pipes.
Heat Pipe Direct Touch (HDT)
With the patented Heat Pipe Direct Touch technology, the heatpipes are located directly on the CPU. The advantage over a floor panel is that it transfers heat more quickly without the need for additional resistance.
Asymmetric heat pipe design
The asymmetric heat-pipe design creates additional space for the fans to prevent high RAM-modules from being blocked.
Enermax high pressure Blade
The ETS-T50 AXE Silent Edition is equipped with a 14-cm high-pressure fan that is optimized for use on CPU coolers. The patented Twister-bearing technology provides for a smooth operation and a long life of up to 160,000 hours MTBF.
The 9 High Pressure Blades rotate at 500 – 1,000 rpm to ensure a particularly quiet operation.
12cm DFR fans – Enermax D.F. pressure
The ETS-T50A-DFP is equipped with a 12cm Enermax D.F. Pressure fan designed for use at CPU coolers.
The 12cm Enermax fan with patented Twister bearing technology provides efficient and permanently quiet cooling with a long life of up to 160,000 hours MTBF.
The fan has 9 fan blades with special high pressure Blade design for extremely high static pressure. With the integrated APS function, you can select between three speed ranges: Ultra Silent Mode 800 - 1,000 rpm / Silent Mode 800 - 1,500 rpm / Performance Mode 800 - 2,000 rpm.
12cm DFR fans – Enermax Vegas trio
The ETS-T50A-BVT is equipped with a Vegas Trio LED-fan for unique light effects.
The 12cm Enermax fan with patented Twister Bearing technology provides for an efficient and permanently low-noise cooling and long life with up to 160,000 hours MTBF.
The LED technology patented by Enermax produces impressive light effects and achieves exceptionally bright colors. The LED ring consists of 36 LED diodes in red, green and blue. The Vegas Trio has 5 separately adjustable color modes: Blue, red, green, all three colors and off. Each color has 3 automatically playing light effects: Sparkle, All-on and Flash.
Thermal conductive coating
Thermal Conductive Coating is a thin protective layer that prevents oxidation without affecting the heat transfer.
Air guide
The equipped Air Guide offers the user the possibility, to steer the air current in the desired direction.
This makes it possible to generate the perfect housing air flow according to the requirements of the system.
This text is machine translated.