The all-in-one CPU water cooler LIQTECH TR4 II was developed in cooperation with AMD® for the AMD® Ryzen™ Threadripper™ processors. The extremely powerful processors are mounted on the TR4 socket, which occupies a much larger area than the previous AMD® sockets. Traditional cooling systems that have been subsequently adapted to the TR4 socket often cannot cover the entire heat spreader of the Threadripper™. LIQTECH TR4 II is designed in such a way that the entire surface can be used for cooling and also offers an extremely high cooling power of up to 500W+ TDP, in order to keep the Beast in check.
The second generation of the LIQTECH TR4 has also been equipped with an addressable RGB water block that allows synchronization with supported motherboards.
Design
The LIQTECH TR4 II is an all-in-one CPU water cooler with pre-filled coolant. This makes a water cooler as uncomplicated as a normal air cooler. Easy installation and no maintenance. The fully sealed design ensures the lowest evaporation of the liquid and a long service life.
With a TDP of 500W+, LIQTECH TR4 II is ideally suited for cooling AMD® Ryzen™ Threadripper™ CPUs of the 1ten and 2ten generation for gaming and professional use.
Radiator
The radiator offers a large cooling surface with high heat exchange capacity thanks to the fine channels and thin aluminum lamellae. LIQTECH TR4 II is available with a 360mm, 280mm and an extra thick 240mm radiator. All models offer unbelievable 500W+ TDP for additional overclocking possibilities.
The side of the cooler is equipped with an elegant aluminum finish and rubber dampers on both sides.
100% IHS cover
Tailored for the integrated Heat Spreader (IHS) from AMD® Ryzen™ Threadripper™ of the 1ten and 2ten generation for uncompromising cooling performance.
Autabelt™ RGB water block
The water™ block of the LIQTECH TR4 II is equipped with addressable RGB LEDs, which enable Rainbow light effects.
The LEDs can be synchronized with the addressable RGB headers of supported motherboards from Asus, MSI and Gigabyte.
RGB control unit;
The integrated RGB control device enables the fast configuration of 10 preset lighting effects without an RGB motherboard or additional software.
EF1 pump design
The robust EF1 pump with precision technology delivers a high flow rate of up to 450 l/h for an excellent cooling performance. The long-life ceramic bearing offers a low operating noise.
Shunt Channel
Patented shunt channel technology for maximum cooling performance. The shunt in the microplate structure minimizes the "boundary layer" effect, eliminates hot spots much faster and provides for a perfect heat dissipation.
Fan
The T.B. Pressure fan blades are the result of a precision mechanical calculation of the shape and angle. The high pressure fan blades concentrate the air flow to the center of the fan and thus achieve a strong static pressure.
The frame is equipped with rubber buffers to reduce vibration and noise.
The patented Twister bearing technology provides for a low-noise operation and up to 160,000 hours MTBF.
Hoses
The high-quality woven hoses are made of flexible and long-lasting polyamide rubber with several layers, which ensure a waterproof and long-lasting operation. The hoses offer a simple system mounting through a length of 400mm.
For maximum safety, the connection to the fittings is sealed with extra strong adhesive.
Compatibility
Fast and user-friendly mounting system, tailored for AMD® TR4 and SR3 sockets and compatible with AMD® Ryzen™™ and 2ten generation thread ripper 1ten.
The pressure compensating spring system and the Dow Corning® heat conductive paste with high heat transfer ensure perfect contact with the heat spreader of the CPU.
This text is machine translated.