
EnovaLite ELED200130 Wet room diffusor, LED wet room diffusor, LED strip light EEC: E (A - G) LED (monochrome) 18 W Neut

Highlights & Details
LED wet room light PRO, 65 cm, 18 W, 2070 lm
- Power= 18 W
- Total luminous flux= 2070 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Wet room diffusor
- Type
Rectangular
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
650 mm
18 W
- Height
60 mm
- Width
60 mm
- Energy consumption
18 kWh/1000h
4000 K
- Colour
Neutral white
2070 lm
- Total luminous flux
2070 lm
- Light features
Expandable
IP65
- Factory colour
White
- Material
Plastic
- Weight
0.58 kg
- Dim
(L x W x H) 650 x 60 x 60 mm
E (A - G)
- Radiation angle
120°
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3142255 EnovaLite ELED200130 Wet room diffusor, LED wet room diffusor, LED strip light EEC: E (A - G) LED (monochrome) 18 W Neut
User & Safety Instructions
User & Safety Instructions 3142255 EnovaLite ELED200130 Wet room diffusor, LED wet room diffusor, LED strip light EEC: E (A - G) LED (monochrome) 18 W Neut
Description
This text is machine translated.













