
EnovaLite ELED200131 Wet room diffusor, LED wet room light, Diffusor EEC: E (A - G) LED (monochrome) 36 W Neutral white

Highlights & Details
LED wet room light PRO, 120 cm, 36 W, 4320 lm
- Power= 36 W
- Total luminous flux= 4320 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Wet room diffusor
- Type
Rectangular
- Operating voltage
240 V
- Bulb type
LED (monochrome)
- Length
1200 mm
36 W
- Height
60 mm
- Width
60 mm
- Energy consumption
36 kWh/1000h
4000 K
- Colour
Neutral white
4320 lm
- Total luminous flux
4320 lm
- Light features
Expandable
IP65
- Factory colour
White
- Material
Plastic
- Weight
0.9 kg
- Dim
(L x W x H) 1200 x 60 x 60 mm
E (A - G)
- Radiation angle
120°
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3142257 EnovaLite ELED200131 Wet room diffusor, LED wet room light, Diffusor EEC: E (A - G) LED (monochrome) 36 W Neutral white
User & Safety Instructions
User & Safety Instructions 3142257 EnovaLite ELED200131 Wet room diffusor, LED wet room light, Diffusor EEC: E (A - G) LED (monochrome) 36 W Neutral white
Description
This text is machine translated.













