
EnovaLite ELED200132 Wet room light, LED wet room diffusor, Diffusor EEC: E (A - G) LED (monochrome) 50 W Neutral white

Highlights & Details
LED wet room light PRO, 150 cm, 50 W, 6000 lm
- Power= 50 W
- Total luminous flux= 6000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Wet room light
- Type
Rectangular
- Operating voltage
240 V
- Bulb type
LED (monochrome)
- Length
1500 mm
50 W
- Height
60 mm
- Width
60 mm
- Energy consumption
50 kWh/1000h
4000 K
- Colour
Neutral white
6000 lm
- Total luminous flux
6000 lm
- Light features
Expandable
IP65
- Factory colour
White
- Material
Plastic
- Weight
1.06 kg
- Dim
(L x W x H) 1500 x 60 x 60 mm
E (A - G)
- Radiation angle
120°
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3142259 EnovaLite ELED200132 Wet room light, LED wet room diffusor, Diffusor EEC: E (A - G) LED (monochrome) 50 W Neutral white
User & Safety Instructions
User & Safety Instructions 3142259 EnovaLite ELED200132 Wet room light, LED wet room diffusor, Diffusor EEC: E (A - G) LED (monochrome) 50 W Neutral white
Description
This text is machine translated.













