
Total (€ 35.29 / piece)
€ 176.46
plus VAT.
14-day return policy included
Highlights & Details
EPIC ® M17 D6 signal cable socket
Our service for you
Technical specifications
- Packaging type
Piece
- Connector type
Connector, straight
- Connection
Crimp
- Connector cross section
0.06 - 0.56 mm²
- Rated voltage
60 V
- Test current
3.60 A
- Case material
Diecast zinc
- Total no. of pins
16 + PE
- Manufacturer part #
44423101
- Factory colour
Silver
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Core diameter
3.5 - 11 mm
- Number of pins
16
- RoHS-compliant
Yes
IP67
- Type
44423101
- Leading contact (PE)
Yes
- Contamination level
3
- Temperature range
-40 °C - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1563474 EPIC ® M17 D6 signal cable socket 44423101 44423101 Silver LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1563474 EPIC ® M17 D6 signal cable socket 44423101 44423101 Silver LAPP Content: 5 pc(s)





