
Technical specifications
- Front panel mounting
- Mounting type
Structure
- Connector type
Plug, straight
- Connection
Crimp
- Connector cross section
0.06 - 0.56 mm²
- Rated voltage
60 V
- Test current
3.60 A
- Case material
Diecast zinc
- Total no. of pins
16 + PE
- Manufacturer part #
44423109
- Factory colour
Silver
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Number of pins
16
- RoHS-compliant
Yes
IP67
- Type
44423109
- Leading contact (PE)
Yes
- Contamination level
3
- Temperature range
-40 °C - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563476 EPIC ® M17 SIGNAL A1 installation housing 44423109 44423109 Silver LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1563476 EPIC ® M17 SIGNAL A1 installation housing 44423109 44423109 Silver LAPP Content: 5 pc(s)





