
Total (€ 21.01 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
EPIC ® M17 SIGNAL A1 installation housing
Our service for you
Technical specifications
- Mounting type
Structure
- Connector type
Socket, straight
- Connection
Crimp
- Connector cross section
0.06 - 1 mm²
- Rated voltage
60 V
- Test current
3.60 A
- Case material
Diecast zinc
- Total no. of pins
7
- Manufacturer part #
44423110
- Factory colour
Silver
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Number of pins
7
- RoHS-compliant
Yes
IP67
- Type
44423110
- Contamination level
3
- Temperature range
-40 °C - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1563477 EPIC ® M17 SIGNAL A1 installation housing 44423110 44423110 Silver LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1563477 EPIC ® M17 SIGNAL A1 installation housing 44423110 44423110 Silver LAPP Content: 5 pc(s)





