
Technical specifications
- Packaging type
Piece
- Connector type
Plug, straight
- Connection
Crimp
- Connector cross section
0.06 - 1 mm²
- Rated voltage
60 V
- Test current
3.60 A
- Case material
Diecast zinc
- Total no. of pins
7 + PE
- Manufacturer part #
44423102
- Factory colour
Silver
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Core diameter
3.5 - 11 mm
- Number of pins
7
- RoHS-compliant
Yes
IP67
- Type
44423102
- Leading contact (PE)
Yes
- Contamination level
3
- Temperature range
-40 °C - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1563482 EPIC ® SIGNAL M17 D6 cable connector 44423102 44423102 Silver LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1563482 EPIC ® SIGNAL M17 D6 cable connector 44423102 44423102 Silver LAPP Content: 5 pc(s)





