
Total (€ 20.17 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
EPIC ® SIGNAL M17 G4 installation housing
Our service for you
Technical specifications
- Front panel mounting
- Mounting type
Recess-mount
- Connector type
Socket, built-in
- Connection
Crimp
- Connector cross section
0.06 - 1 mm²
- Rated voltage
60 V
- Test current
3.60 A
- Case material
Diecast zinc
- Total no. of pins
7 + PE
- Manufacturer part #
44423118
- Factory colour
Silver
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Number of pins
7
- RoHS-compliant
Yes
- Type
44423118
- Leading contact (PE)
Yes
- Temperature range
-40 °C - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1563466 EPIC ® SIGNAL M17 G4 installation housing 44423118 44423118 Silver LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1563466 EPIC ® SIGNAL M17 G4 installation housing 44423118 44423118 Silver LAPP Content: 5 pc(s)
Description
Scope of delivery
- Without nuts.
- This text is machine translated.





