
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Package
Socket
Plug
Soldering
Crimp
0.14 - 1 mm²
150 V
7 A
Thermoplastic
17
73008500
Yes
5 pc(s)
Brass
0.08..1 mm²
17
23 mm
Yes
Right-hand
73008500
No
E-part, right-hand
yes
Datasheet 1576161 EPIC ® SIGNAL M23 E inserts, 17 pin 73008500 73008500 LAPP Content: 5 pc(s)
User & Safety Instructions 1576161 EPIC ® SIGNAL M23 E inserts, 17 pin 73008500 73008500 LAPP Content: 5 pc(s)