
Number (Package size 5 pc(s))
Total (€ 10.42 / piece)
€ 52.09
plus VAT.
Only 8 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 inserts, 6-pin
Technical specifications
- Packaging type
Piece
- Product type
M23 insert
- Connector type
Plug
- Connection
Soldering
Crimp
- Connector cross section
1 - 2.50 mm²
- Rated voltage
150 V
- Test current
18 A
- Total no. of pins
6
- Manufacturer part #
73002762
- Industrial packaging
Yes
- Content
5 pc(s)
- Contact material
Brass gold plated
- Core diameter
0.08mm² - 2.5mm² mm²
- Number of pins
6
- RoHS-compliant
Yes
- Features
Left-hand
- Type
73002762
- Leading contact (PE)
No
- Type
P part, left-hand
- Contamination level
3
- Temperature range
-25 °C - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576125 EPIC ® SIGNAL M23 inserts, 6-pin 73002762 73002762 LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576125 EPIC ® SIGNAL M23 inserts, 6-pin 73002762 73002762 LAPP Content: 5 pc(s)
Description
Scope of delivery
- With Contacts
- This text is machine translated.










