
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket
Plug
Soldering
Crimp
0.14 - 1 mm²
150 V
7 A
9
73002725
Yes
20 pc(s)
9
Yes
Left-hand
73002725
No
P-part, left-hand
3
yes
Datasheet 1576140 EPIC ® SIGNAL M23 P inserts, 9 pin 73002725 LAPP Content: 20 pc(s)
User & Safety Instructions 1576140 EPIC ® SIGNAL M23 P inserts, 9 pin 73002725 LAPP Content: 20 pc(s)