
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
Solder lug
Plug
Soldering
Crimp
0.14 - 1 mm²
150 V
7 A
9
73002726
Yes
5 pc(s)
Brass gold plated
0.08mm² - 1mm² mm²
9
Yes
Left-hand
73002726
No
P-part, left-hand
3
yes
Datasheet 1576141 EPIC ® SIGNAL M23 P inserts, 9 pin 73002726 73002726 LAPP Content: 5 pc(s)
User & Safety Instructions 1576141 EPIC ® SIGNAL M23 P inserts, 9 pin 73002726 73002726 LAPP Content: 5 pc(s)