
EPOS ADAPT 560 II On-ear headset
Highlights & Details
- Clearer calls on demand
- Every time and everywhere, fully concentrated thanks to ANC
- For all-day comfort
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
108 dB
- Radio frequency
20 - 20000 Hz
100 - 10000 Hz Mikrofon
25 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
1944 h
- Factory colour
Black
- Weight
232 g
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Frequency range (microphone)
100 - 10000 Hz
- Max. talk time
41 h
- Cable length
0 cm
- Headphones model
ADAPT 560 II
- Width
185.0000 mm
- Height
65.0000 mm
- Depth
210.0000 mm
- Talk time
41 h
- Standby max.
1944 h
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430989 EPOS ADAPT 560 II On-ear headset Cordless (1075099), Bluetooth® (1075101) Stereo Black Noise cancelling, Microphone nois
Description
Effortless switching between favorite devices
Enjoy multi-connectivity with a Bluetooth® connection to mobile phone and softphone simultaneously. Connection to PC via BTD 800 USB-A dongle
Start Microsoft teams immediately
Special keys for Microsoft teams via BTD 800 USB
Stay in touch with your environment
The EPOS Voice™ technology enables an undisturbed interaction without having to remove the headset
Up to 46 hours battery life
Reliable performance, no matter where and how you work
Simple storage in convenient transportation bag
Compact carrying case for USB dongle and USB-C cable
ADAPT 560 II
Ear-resting Bluetooth® headset
Clearer calls on demand
The slim, foldable microphone arm and the two progressive microphones optimize the voice recording and provide for a clearer voice quality, whether via the in-house office system or with mobile phone calls
Every time and everywhere, fully concentrated thanks to ANC
Four ANC microphones reduce disturbing background noises. The noise suppression is additionally supported by the ear pads. Focus on your work!
For all-day comfort
The light headband and the softer ear pads reduce possible pressure points and provide for a comfortable seat, no matter whether in the office or while traveling
This text is machine translated.
Features
- Clear calls with UC optimized solution
- For a slim look, you can push the microphone arm below the headband
- The slim, foldable microphone arm and the two progressive microphones optimize the voice recording and provide for a clearer voice quality, whether via the in-house office system or with mobile phone calls
- Four ANC microphones reduce disturbing background noises. The noise suppression is additionally supported by the ear pads. Focus on your work!
- The light headband and the softer ear pads reduce possible pressure points and provide for a comfortable seat, no matter whether in the office or while traveling
- Certified for Microsoft teams and optimized for UC.
- The intelligent and convenient microphone arm can be integrated seamlessly into the earpiece and can be folded up when not in use
Scope of delivery
- Carrying case
- BTD 800 USB-C DONGLE
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


















