
EPOS ADAPT 561 II On-ear headset
Highlights & Details
- Clearer calls on demand
- Every time and everywhere, fully concentrated thanks to ANC
- For all-day comfort
- Clear calls with UC optimized solution
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
108 dB
- Radio frequency
20 - 20000 Hz
100 - 10000 Hz Mikrofon
25 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
1944 h
- Factory colour
Black
- Weight
232 g
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Frequency range (microphone)
100 - 10000 Hz
- Max. talk time
41 h
- Cable length
0 cm
- Headphones model
ADAPT 561 II
- Width
185.0000 mm
- Height
70.0000 mm
- Depth
210.0000 mm
- Talk time
41 h
- Standby max.
1944 h
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430990 EPOS ADAPT 561 II On-ear headset Cordless (1075099), Bluetooth® (1075101) Stereo Black Noise cancelling, Microphone nois
Description
Effortless switching between favorite devices
Multi-connectivity via Bluetooth® to mobile phone and softphone simultaneously. Connection to the PC via the BTD 800 USB-C dongle
Stay in touch with your environment
The EPOS Voice™ technology enables an undisturbed interaction without having to remove the headset
Up to 46 hours battery life
Reliable performance, no matter where and how you work
Simple storage in convenientn carry bag
The compact carry bag also accommodates the USB-C dongle and the USB-C cable
ADAPT 561 II
Ear-resting Bluetooth® headset
Clearer calls on demand
The discreet, folding microphone arm and the two progressive microphones optimize the voice recording and provide for a clearer voice quality, whether via the in-house office system or with mobile phone calls.
Every time and everywhere, fully concentrated thanks to ANC
Four ANC microphones reduce disturbing background noises. The noise suppression is additionally supported by the ear pads. Focus on your work!
For all-day comfort
The light headband and the softer ear pads reduce possible pressure points and provide for a comfortable seat, no matter whether in the office or while traveling
This text is machine translated.
Features
- For a slim look, you can push the microphone arm below the headband
- The discreet, folding microphone arm and the two progressive microphones optimize the voice recording and provide for a clearer voice quality, whether via the in-house office system or with mobile phone calls.
- Four ANC microphones reduce disturbing background noises. The noise suppression is additionally supported by the ear pads. Focus on your work!
- The light headband and the softer ear pads reduce possible pressure points and provide for a comfortable seat, no matter whether in the office or while traveling
- Certified for Zoom, Google Meet and optimized for UC.
- The intelligent and convenient microphone arm can be integrated seamlessly into the earpiece and can be folded up when not in use
Scope of delivery
- Protective cover
- BTD 800 USB-C DONGLE
- USB-C to USB-C cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















