
EPOS ADAPT E1 In-ear headset
Highlights & Details
- So comfortable that you don't notice it while carrying
- An earpiece certified for professional users
- For an outstanding music experience
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Phone
- Headphone features
Headset
Charging case
Sweat-resistant
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
110 dB
- Radio frequency
20 - 20000 Hz
200 - 8000 Hz Mikrofon
25 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
32 h
- Factory colour
White
- Weight
11 g
- Charging capacity (min.)
6 W
- Charging capacity (max.)
6 W
- Connectable devices
10
- Technology
Li-ion
- Type
Semi-open-back
- Bluetooth
5.3
- Max. talk time
14 h
- Cable length
0 cm
- Headphones model
ADAPT E1
- Width
80.0000 mm
- Height
35.0000 mm
- Depth
115.0000 mm
- Talk time
14 h
- Standby max.
32 h
- Earphone type
In-ear
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431019 EPOS ADAPT E1 In-ear headset Cordless (1075099), Bluetooth® (1075101) Stereo White Noise cancelling, Microphone noise ca
Description
Replaceable ear adapters made of soft silicone
The unique ear adapter design of EPOS offers incomparable comfort and an excellent acoustic performance.
Meets the requirements of Made for iPhone
IPhone certified for an excellent user experience.
IT managers retain control with the EPOS Manager
Free software for device management, remote updates, and compliance with corporate policies.
Fast charging while traveling
1 hour battery life after only 5 minutes charging time.
Stay in conversation with Solo mode
In solo mode, you can charge one earpiece while you continue to use the other.
Practical sensors for in-EAR-detection
The playback is paused by removing the earphone, by reconnecting the music playback continues effortlessly.
Device personalization via EPOS Connect
Choose from preset sound profiles available on both the mobile phone and PC.
Seamless Android integration
Enjoy quick and easy pairing with Google fast pair.
Protection class IPX5 against the ingress of water
Durable ear-piece, which are water-, sweat-, rain- and splash-proof.
All in one place
The slim case with magnetic closure ensures that earphones and USB-C dongle remain in place.
IDAPT E1 Nordic white
Real Bluetooth® wireless headphones
So comfortable that you don't notice it while carrying
More than half a million scans of ears cannot be wrong. EPOS IntelligentFit™ provides comfort and excellent acoustic performance.
An earpiece certified for professional users
UC certifications, multi-Point connectivity, and device management increase productivity and enable easy switching between any phone, PC, or tablet.
For an outstanding music experience
Enjoy a headset-quality listening experience with rich, detailed sound that brings your music to life.
This text is machine translated.
Features
- Comfortable calling, without the feeling of being sealed from the outside world
- Up to 50 hours of battery life mean you won't lose your productivity
- More than half a million scans of ears cannot be wrong. EPOS IntelliFit provides for comfort and excellent acoustic performance.
- UC certifications, multi-Point connectivity, and device management increase productivity and enable easy switching between any phone, PC, or tablet.
- Enjoy a headset-quality listening experience with rich, detailed sound that brings your music to life.
- Hybrid ANC, semi-open acoustics and advanced EPOS algorithms facilitate concentration and make conversations more natural.
- With the impressive battery time can be used the whole day and can be charged wirelessly in the case if needed.
Scope of delivery
- 4 pairs of ear plugs
- USB-C to USB-C cable
- Charging case (680 mAh)
- BTD 900C USB-C dongle
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones













