
EPOS EPOS ADAPT 165T USB-C II - ADAPT 100 Series - Headset On-ear headset
Highlights & Details
- EPIC ADAPTER 165T USB-C II
- Binaural wearing style
- Certified for Microsoft teams and optimized for UC
- Connection to PC, smartphone and tablet via USB-C/3.5 mm jack plug
- Call quality meets stylish design
- Plug-and-play device connectivity
- Call control with in-line call control
- Synthetic leather ear pads for great comfort and noise reduction
- Flat foldable earpiece design
- Noise-cancelling microphone for optimal voice transmission
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
USB-C®
- functions
Noise cancelling
- Factory colour
Black
- Weight
0.1440 kg
- Frequency range (microphone)
100 - 8000 Hz
- Cable length
2.312 m
- Width
160.0000 mm
- Height
70.0000 mm
- Depth
210.0000 mm
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2482243 EPOS EPOS ADAPT 165T USB-C II - ADAPT 100 Series - Headset On-ear headset Corded (1075100) Stereo Black Noise cancelling
User & Safety Instructions
User & Safety Instructions 2482243 EPOS EPOS ADAPT 165T USB-C II - ADAPT 100 Series - Headset On-ear headset Corded (1075100) Stereo Black Noise cancelling
Description
Enjoy an audio solution that fits seamlessly in the office, on the move or at home office. Flexibility and comfort with discrete boom that slides comfortably under the headband and plug-and-play device connectivity. Intelligent technologies complete this convenient audio solution that helps you stay productive.
This text is machine translated.
Scope of delivery
- EPIC ADAPT 165T USB-C II HEADSET
- Ear cushion made of artificial leather
- Cable with Call Control (USB-C)
- Bag
- Quick guide
- Safety instructions
- Declaration of conformity
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
















